166-30325 | HellermannTyton

Straight hose screw fitting, M25, stainless steel, IP40, metal, (L) 32.5 mm, 166-30325

Order No.: 42P5824
EAN: 4031026306285
MPN:
166-30325
SSC25-FM-M25-SS316-ML
Series: SSC-FM
166-30325 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
85.918 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
85.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.918 €

Tube fitting, 166-30325, HellermannTyton

The 166-30325 is a fitting for metallic conduits with fixed external thread ø25 mm.

Features

  • Highly resistant to rust and corrosion
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
Technical specifications
Colour metall
Thread size M25
Length 32.5 mm
Material Edelstahl
max. operating temperature 600 °C
min. operating temperature -100 °C
Degree of protection (IP) IP40
Logistics
Country of origin GB
Customs tariff number 73072910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes