166-30327 | HellermannTyton

Straight hose screw fitting, M40, stainless steel, IP40, metal, (L) 39 mm, 166-30327

Order No.: 42P5826
EAN: 4031026306308
MPN:
166-30327
SSC40-FM-M40-SS316-ML
Series: SSC-FM
166-30327 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
218.9838 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
218.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.9838 €

Tube fitting, 166-30327, HellermannTyton

The 166-30327 is a fitting for metallic conduits with fixed external thread ø40 mm.

Features

  • Highly resistant to rust and corrosion
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
Technical specifications
Colour metall
Thread size M40
Length 39 mm
Material Edelstahl
max. operating temperature 600 °C
min. operating temperature -100 °C
Degree of protection (IP) IP40
Logistics
Country of origin GB
Customs tariff number 73072910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes