166-30328 | HellermannTyton

Straight hose screw fitting, M50, stainless steel, IP40, metal, (L) 44.5 mm, 166-30328

Order No.: 42P5827
EAN: 4031026306315
MPN:
166-30328
SSC50-FM-M50-SS316-ML
Series: SSC-FM
166-30328 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
471.121 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
471.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
471.121 €

Tube fitting, 166-30328, HellermannTyton

The 166-30328 is a fitting for metallic conduits with fixed external thread ø50 mm.

Features

  • Highly resistant to rust and corrosion
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
Technical specifications
Colour metall
Thread size M50
Length 44.5 mm
Material Edelstahl
max. operating temperature 600 °C
min. operating temperature -100 °C
Degree of protection (IP) IP40
Logistics
Country of origin GB
Customs tariff number 73072910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes