166-30400 | HellermannTyton

Straight hose screw fitting, M12, 30.2 mm, IP40, metal, (L) 30.2 mm, 166-30400

Order No.: 42P2160
EAN: 4031026306322
MPN:
166-30400
SC10-SM-M12 NPB ML 10
Series: HelaGuard SC-SM
166-30400 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
5 pcs.
4.6886 €
10 pcs.
4.3911 €
25 pcs.
4.0936 €
50 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metall
Thread size M12
Length 30.2 mm
max. operating temperature 300 °C
min. operating temperature -100 °C
Nominal width 30.2 mm
Degree of protection (IP) IP40
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes