166-30403 | HellermannTyton
Straight hose screw fitting, M20, 16 mm, IP40, metal, (L) 34.2 mm, 166-30403
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
5 pcs.
5.5573 €
10 pcs.
5.2122 €
25 pcs.
4.8671 €
50 pcs.
4.5220 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metal | |
Thread size | M20 | |
Length | 34.2 mm | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Nominal width | 16 mm | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |