166-30404 | HellermannTyton
Straight hose screw fitting, M20, 20 mm, brass, nickel-plated, IP40, silver, (L) 35.5 mm, 166-30404
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
5 pcs.
6.7235 €
10 pcs.
6.3070 €
25 pcs.
5.8786 €
50 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal conduit fittings series HelaGuard, type HellermannTyton SC../PCS..-SM.
Two-piece fitting with rotary, metric outer thread; Material: nickel-plated brass. Operating temperatures: –100 to +300 °C.
Degree of protection IP 40, type SC..SM.
Technical attributes (type, conduit diameter, thread): SC20–SM–M20, 20 mm, M 20
Technical specifications
Thread size | M20 | |
Nominal width | 20 mm | |
Material | Messing, vernickelt | |
Colour | silber | |
Length | 35.5 mm | |
Degree of protection (IP) | IP40 | |
min. operating temperature | -100 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |