166-30407 | HellermannTyton
Straight hose screw fitting, M40, 40 mm, brass, nickel-plated, IP40, silver, (L) 51.2 mm, 166-30407
Unit Price (€ / pc.)
57.2509 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.25 € *
Price list
Quantity
Price per unit*
1 pcs.
57.2509 €
5 pcs.
53.8832 €
10 pcs.
50.5155 €
25 pcs.
47.1478 €
50 pcs.
43.7801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal conduit fittings series HelaGuard, type HellermannTyton SC../PCS..-SM.
Two-piece fitting with rotary, metric outer thread; Material: nickel-plated brass. Operating temperatures: –100 to +300 °C.
Degree of protection IP 40, type SC..SM.
Technical attributes (type, conduit diameter, thread): SC40–SM–M40, 40 mm, M 40
Technical specifications
Thread size | M40 | |
Nominal width | 40 mm | |
Material | Messing, vernickelt | |
Colour | silber | |
Length | 51.2 mm | |
Degree of protection (IP) | IP40 | |
min. operating temperature | -100 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |