166-30500 | HellermannTyton
Entry socket, 10 mm, brass, nickel-plated, IP40, metal, (L) 15 mm, 166-30500
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2606 €
50 pcs.
3.0583 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metall | |
Length | 15 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Nominal width | 10 mm | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |