166-30503 | HellermannTyton
Entry socket, 20 mm, brass, nickel-plated, IP40, metal, (L) 16.5 mm, 166-30503
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3320 €
50 pcs.
3.1297 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metall | |
Length | 16.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Nominal width | 20 mm | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |