166-30505 | HellermannTyton

Entry socket, 32 mm, brass, nickel-plated, IP40, metal, (L) 23.5 mm, 166-30505

Order No.: 42P2184
EAN: 4031026306629
MPN:
166-30505
SC32-PC-NPB-ML
Series: HelaGuard SC-PC
166-30505 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.3050 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.3411 €
50 pcs.
9.6985 €
100 pcs.
9.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Nominal width 32 mm
Material brass, nickel-plated
Colour metal
Length 23.5 mm
Degree of protection (IP) IP40
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Property Value
Country of origin GB
Original Packaging Bag with 2 pieces
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes