166-31001 | HellermannTyton
Straight hose screw fitting, M16, 23 mm, brass, nickel-plated, IP54, metal, (L) 12 mm, 166-31001
Order No.: 42P2206
EAN: 4031026306926
MPN:
166-31001
PCS12-FM-M16 NPB ML 10
Series: HelaGuard PCS-FM
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.4272 €
50 pcs.
3.2130 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | M16 | |
Nominal width | 23 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 12 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -100 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |