166-31004 | HellermannTyton

Straight hose screw fitting, M20, 20 mm, brass, nickel-plated, IP54, metal, (L) 26.3 mm, 166-31004

Order No.: 42P2212
EAN: 4031026306957
MPN:
166-31004
PCS20-FM-M20 NPB ML 10
166-31004 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.2003 €
50 pcs.
4.8790 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M20
Nominal width 20 mm
Material Messing, vernickelt
Colour metall
Length 26.3 mm
Degree of protection (IP) IP54
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes