166-31015 | HellermannTyton
Straight hose screw fitting, PG21, 25 mm, brass, nickel-plated, IP54, metal, (L) 32.5 mm, 166-31015
Order No.: 42P2220
EAN: 4031026307060
MPN:
166-31015
PCS25-FM-PG21 NPB ML 2
Series: HelaGuard PCS-FM
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.4498 €
50 pcs.
6.0571 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG21 | |
Nominal width | 25 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 32.5 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -100 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |