166-31101 | HellermannTyton

Straight hose screw fitting, M16, 12 mm, brass, nickel-plated, IP54, silver, (L) 32.2 mm, 166-31101

Order No.: 91F4634
EAN: 4031026307121
MPN:
166-31101
PCS12-SM-M16-NPB-ML
Series: HelaGuard SC-SM
HellermannTyton
166-31101 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
5 pcs.
4.8552 €
10 pcs.
4.5577 €
25 pcs.
4.2483 €
50 pcs.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal conduit fittings series HelaGuard, type HellermannTyton SC../PCS..-SM.

Two-piece fitting with rotary, metric outer thread; Material: nickel-plated brass. Operating temperatures: –100 to +300 °C.

Degree of protection IP 54, type PCS..-SM.

Technical attributes (type, conduit diameter, thread): PCS12–SM–M16, 12 mm, M 16

Technical specifications
Colour silver
Thread size M16
Length 32.2 mm
Material brass, nickel-plated
max. operating temperature 300 °C
min. operating temperature -100 °C
Nominal width 12 mm
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes