166-31102 | HellermannTyton

Straight hose screw fitting, M16, 16 mm, brass, nickel-plated, IP54, silver, (L) 34.2 mm, 166-31102

Order No.: 91F4635
EAN: 4031026307138
MPN:
166-31102
PCS16-SM-M16-NPB-ML
Series: HelaGuard SC-SM
166-31102 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
5 pcs.
5.3669 €
10 pcs.
5.0337 €
25 pcs.
4.7005 €
50 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal conduit fittings series HelaGuard, type HellermannTyton SC../PCS..-SM.

Two-piece fitting with rotary, metric outer thread; Material: nickel-plated brass. Operating temperatures: –100 to +300 °C.

Degree of protection IP 54, type PCS..-SM.

Technical attributes (type, conduit diameter, thread): PCS16–SM–M16, 16 mm, M 16

Technical specifications
Thread size M16
Nominal width 16 mm
Material Messing, vernickelt
Colour silber
Length 34.2 mm
Degree of protection (IP) IP54
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes