166-31110 | HellermannTyton

Straight hose screw fitting, PG7, 10 mm, IP54, metal, (L) 30.2 mm, 166-31110

Order No.: 42P2226
EAN: 4031026307213
MPN:
166-31110
PCS10-SM-PG7 NPB ML 10
Series: HelaGuard SC-SM
HellermannTyton
166-31110 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
5 pcs.
4.8790 €
10 pcs.
4.5696 €
25 pcs.
4.2602 €
50 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metal
Thread size PG7
Length 30.2 mm
max. operating temperature 300 °C
min. operating temperature -100 °C
Nominal width 10 mm
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes