166-31113 | HellermannTyton

Straight hose screw fitting, PG13.5, 20 mm, IP54, metal, (L) 35.5 mm, 166-31113

Order No.: 42P2228
EAN: 4031026307244
MPN:
166-31113
PCS20-SM-PG13 NPB ML 10
Series: HelaGuard SC-SM
166-31113 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
5 pcs.
7.0805 €
10 pcs.
6.6402 €
25 pcs.
6.1999 €
50 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metall
Thread size PG13,5
Length 35.5 mm
max. operating temperature 300 °C
min. operating temperature -100 °C
Nominal width 20 mm
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei