166-31115 | HellermannTyton
Straight hose screw fitting, PG21, 25 mm, IP54, metal, (L) 43.7 mm, 166-31115
Order No.: 42P2230
EAN: 4031026307268
MPN:
166-31115
PCS25-SM-PG21 NPB ML 10
Series: HelaGuard SC-SM
Unit Price (€ / pc.)
10.5434 € *
Available: 5 pcs.
Leadtime: 7 Weeks **
Total Price:
10.54 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5434 €
5 pcs.
9.9246 €
10 pcs.
9.3058 €
25 pcs.
8.6751 €
50 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metall | |
Thread size | PG21 | |
Length | 43.7 mm | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Nominal width | 25 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |