166-31300 | HellermannTyton

Straight hose screw fitting, M20, 16 mm, brass, nickel-plated, IP54, metal, (L) 24.5 mm, 166-31300

Order No.: 42P2238
EAN: 4031026307404
MPN:
166-31300
PCS16-FF-M20 NPB ML 10
166-31300 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.7592 €
50 pcs.
6.3427 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe metall
Gewindegröße M20
Länge 24.5 mm
Material Messing, vernickelt
max. Temperatur 300 °C
min. Temperatur -100 °C
Nennweite 16 mm
Schutzart (IP) IP54
Logistics
Ursprungsland GB
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes