166-31402 | HellermannTyton

Straight compression fitting, M16, 16 mm, brass, nickel-plated, IP65, silver, (L) 33 mm, 166-31402

Order No.: 91F4641
EAN: 4031026307466
MPN:
166-31402
PCS16-FMC-M16-NPB/PA
166-31402 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
10 pcs.
8.5085 €
50 pcs.
7.9849 €
100 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compression fittings series HelaGuard, type HellermannTyton PCS..-FMC.

Multi-piece fitting with elastomer seal and rigid, metric outer thread; Material: nickel-plated brass, polyamide 6. Degree of protection: IP 65. Operating temperatures: –40 to +135 °C.

Technical attributes (type, conduit diameter, thread): PCS16-FMC-M16, 16 mm, M 16

Technical specifications
Thread size M16
Nominal width 16 mm
Material Messing, vernickelt
Colour silber
Length 33 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes