166-31406 | HellermannTyton
Straight compression fitting, M32, 32 mm, brass, nickel-plated, IP65, silver, (L) 45.8 mm, 166-31406
Unit Price (€ / pc.)
31.7968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.80 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7968 €
10 pcs.
29.8095 €
50 pcs.
27.8222 €
100 pcs.
25.8349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compression fittings series HelaGuard, type HellermannTyton PCS..-FMC.
Multi-piece fitting with elastomer seal and rigid, metric outer thread; Material: nickel-plated brass, polyamide 6. Degree of protection: IP 65. Operating temperatures: –40 to +135 °C.
Technical attributes (type, conduit diameter, thread): PCS32-FMC-M32, 32 mm, M 32
Technical specifications
Colour | silver | |
Thread size | M32 | |
Length | 45.8 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Nominal width | 32 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |