166-31602 | HellermannTyton
90° compression fitting, M16, 16 mm, IP65, metal, 166-31602
Order No.: 42P2254
EAN: 4031026307657
MPN:
166-31602
PCS16-90FMC-M16 NPB/PA6 ML 10
Series: HelaGuard PCS-90FMC
Unit Price (€ / pc.)
19.8373 € *
Standard delivery time from the manufacturer is: 7 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | metal | |
Degree of protection (IP) | IP65 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C | |
Nominal width | 16 mm | |
Thread size | M16 |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |