166-31803 | HellermannTyton

End closure, 20 mm, brass, nickel-plated, IP65, metal, (L) 23 mm, 166-31803

Order No.: 42P2264
EAN: 4031026307756
MPN:
166-31803
PCS20-EI NPB ML 10
166-31803 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7366 €
50 pcs.
3.4986 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe metall
Länge 23 mm
Material Messing, vernickelt
max. Temperatur 300 °C
min. Temperatur -100 °C
Nennweite 20 mm
Schutzart (IP) IP65
Logistics
Ursprungsland GB
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes