166-40701 | HellermannTyton

Straight hose screw fitting, M16, 12 mm, PA, gray, (L) 38 mm, 166-40701

Order No.: 42P2348
EAN: 4031026410678
MPN:
166-40701
PSR12-S-M16 PA66 GY 10
Series: HelaGuard PSR-S
166-40701 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3320 €
50 pcs.
3.1297 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grau
Thread size M16
Length 38 mm
Material PA
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 12 mm
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes