166-40705 | HellermannTyton
Straight hose screw fitting, M25, 25 mm, PA, gray, (L) 45 mm, 166-40705
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.9504 €
50 pcs.
4.6410 €
100 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | grau | |
Thread size | M25 | |
Length | 45 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |