166-40708 | HellermannTyton
Straight hose screw fitting, M50, 50 mm, PA, gray, (L) 55 mm, 166-40708
Unit Price (€ / pc.)
17.6239 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
10 pcs.
16.1126 €
50 pcs.
15.1011 €
100 pcs.
14.0896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | grau | |
Thread size | M50 | |
Length | 55 mm | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 50 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |