166-41004 | HellermannTyton
Straight compression fitting, M20, 20 mm, brass, nickel-plated, IP68, metal, (L) 33.5 mm, 166-41004
Order No.: 42P2372
EAN: 4031026410852
MPN:
166-41004
PSRSC20-FMC-M20 NPB/PA6 ML 10
Series: HelaGuard PSRSC-FMC
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.4720 €
50 pcs.
9.8175 €
100 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | metall | |
Gewindegröße | M20 | |
Länge | 33.5 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 135 °C | |
min. Temperatur | -50 °C | |
Nennweite | 20 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 74122000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |