166-41006 | HellermannTyton
Straight compression fitting, M32, 32 mm, IP68, metal, (L) 45.8 mm, 166-41006
Order No.: 42P2376
EAN: 4031026410876
MPN:
166-41006
PSRSC32-FMC-M32 NPB/PA6 ML 2
Series: HelaGuard PSRSC-FMC
Unit Price (€ / pc.)
38.5917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.59 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5917 €
10 pcs.
36.0927 €
50 pcs.
33.6056 €
100 pcs.
31.1185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metall | |
Thread size | M32 | |
Length | 45.8 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 32 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |