166-41007 | HellermannTyton

Straight compression fitting, M40, 40 mm, IP68, metal, (L) 47.5 mm, 166-41007

Order No.: 42P2378
EAN: 4031026410883
MPN:
166-41007
PSRSC40-FMC-M40 NPB/PA6 ML
166-41007 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
49.2660 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.27 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2660 €
10 pcs.
46.0887 €
50 pcs.
42.9114 €
100 pcs.
39.7341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metall
Thread size M40
Length 47.5 mm
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 40 mm
Degree of protection (IP) IP68
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes