166-41101 | HellermannTyton
Straight hose screw fitting, M16, 16 mm, brass, nickel-plated, metal, (L) 40.9 mm, 166-41101
Order No.: 42P2380
EAN: 4031026410913
MPN:
166-41101
PSRSC16-SMC-M16 NPB/PA6 ML 10
Series: HelaGuard PSRSC-SMC
Unit Price (€ / pc.)
16.0174 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.02 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0174 €
10 pcs.
14.6370 €
50 pcs.
13.7326 €
100 pcs.
12.8163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metall | |
Thread size | M16 | |
Length | 40.9 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 16 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |