166-41103 | HellermannTyton
Straight hose screw fitting, M20, 20 mm, IP68, metal, (L) 41.8 mm, 166-41103
Order No.: 42P2382
EAN: 4031026410937
MPN:
166-41103
PSRSC20-SMC-M20 NPB/PA6 ML 10
Series: HelaGuard PSRSC-SMC
Unit Price (€ / pc.)
17.0170 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
10 pcs.
15.5533 €
50 pcs.
14.5894 €
100 pcs.
13.6136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metal | |
Thread size | M20 | |
Length | 41.8 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 20 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |