166-41105 | HellermannTyton

Straight hose screw fitting, M32, 32 mm, IP68, metal, (L) 56.9 mm, 166-41105

Order No.: 42P2386
EAN: 4031026410951
MPN:
166-41105
PSRSC32-SMC-M32 NPB/PA6 ML 2
166-41105 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
58.0125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.01 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0125 €
10 pcs.
54.2640 €
50 pcs.
50.5274 €
100 pcs.
46.7789 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metall
Thread size M32
Length 56.9 mm
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 32 mm
Degree of protection (IP) IP68
Logistics
Country of origin GB
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes