166-41601 | HellermannTyton

Straight hose screw fitting, M16, 16 mm, stainless steel, IP68, silver, (L) 46 mm, 166-41601

Order No.: 91F4394
EAN: 4031026513591
MPN:
166-41601
PSRSC16-FMCFFSS-M16SS316/PA6ML
166-41601 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
50.9796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.9796 €
Technical specifications
Thread size M16
Nominal width 16 mm
Material Edelstahl
Colour silber
Length 46 mm
Degree of protection (IP) IP68
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes