166-41602 | HellermannTyton

Straight hose screw fitting, M20, 20 mm, stainless steel, IP68, silver, (L) 49.3 mm, 166-41602

Order No.: 91F4395
EAN: 4031026513607
MPN:
166-41602
PSRSC20-FMCFFSS-M20SS316/PA6ML
166-41602 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
61.5468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.5468 €
Technical specifications
Thread size M20
Nominal width 20 mm
Material Edelstahl
Colour silber
Length 49.3 mm
Degree of protection (IP) IP68
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Country of origin GB
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes