166-41603 | HellermannTyton

Straight hose screw fitting, M25, 25 mm, stainless steel, IP68, silver, (L) 53.7 mm, 166-41603

Order No.: 91F4396
EAN: 4031026513614
MPN:
166-41603
PSRSC25-FMCFFSS-M25SS316/PA6ML
HellermannTyton
166-41603 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
82.9668 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.9668 €
Technical specifications
Colour silver
Thread size M25
Length 53.7 mm
Material stainless steel
max. operating temperature 135 °C
min. operating temperature -50 °C
Nominal width 25 mm
Degree of protection (IP) IP68
Logistics
Country of origin GB
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes