166-41605 | HellermannTyton
Straight hose screw fitting, M40, 58.4 mm, metal, (L) 58.4 mm, 166-41605
Order No.: 42P2388
EAN: 4031026513638
MPN:
166-41605
PSRSC40-FMCFFSS-M40 SS316/PA6
Series: HelaGuard PSRSC-FMCFFSS
Unit Price (€ / pc.)
139.8607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Colour | metall | |
Thread size | M40 | |
Length | 58.4 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 58.4 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |