166-41606 | HellermannTyton
Straight hose screw fitting, M50, 50 mm, metal, (L) 62.5 mm, 166-41606
Order No.: 42P2390
EAN: 4031026513645
MPN:
166-41606
PSRSC50-FMCFFSS-M50 SS316/PA6
Series: HelaGuard PSRSC-FMCFFSS
Unit Price (€ / pc.)
187.9486 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Colour | metall | |
Thread size | M50 | |
Length | 62.5 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 50 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |