167-00511 | HellermannTyton

Straight hose screw fitting, PG11, 17 mm, PP, IP54, gray, (L) 45.5 mm, 167-00511

Order No.: 91F4517
EAN: 4031026277301
MPN:
167-00511
FG17-PG11-PP-GY-X1
Series: NV
167-00511 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
5 pcs.
5.2241 €
10 pcs.
4.9266 €
25 pcs.
4.6172 €
50 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fittings for corrugated conduit with conduit thread, type NV..

Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: - 35 to +80 °C. Fire protection properties: to UL 94 V-2.

Technical attributes (type, conduit diameter, thread): NV11, 17 mm, Pg 11

Technical specifications
Thread size PG11
Nominal width 17 mm
Material PP
Colour grau
Length 45.5 mm
Degree of protection (IP) IP54
min. operating temperature -35 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes