167-00514 | HellermannTyton
Straight hose screw fitting, PG21, 27 mm, PP, IP54, gray, (L) 52 mm, 167-00514
Unit Price (€ / pc.)
10.4720 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
5 pcs.
9.8889 €
10 pcs.
9.3058 €
25 pcs.
8.7227 €
50 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fittings for corrugated conduit with conduit thread, type NV..
Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: - 35 to +80 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, thread): NV21, 27 mm. Pg 21
Technical specifications
Thread size | PG21 | |
Nominal width | 27 mm | |
Material | PP | |
Colour | grau | |
Length | 52 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -35 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |