167-00516 | HellermannTyton
Straight hose screw fitting, PG36, 45 mm, PP, IP54, gray, (L) 58 mm, 167-00516
Unit Price (€ / pc.)
23.7167 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
5 pcs.
22.3958 €
10 pcs.
21.0868 €
25 pcs.
19.7540 €
50 pcs.
18.4331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fittings for corrugated conduit with conduit thread, type NV..
Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: - 35 to +80 °C. Fire protection properties: to UL 94 V-2.
Technical attributes (type, conduit diameter, thread): NV36, 45 mm, Pg 36
Technical specifications
Thread size | PG36 | |
Nominal width | 45 mm | |
Material | PP | |
Colour | grau | |
Length | 58 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -35 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |