167-00521 | HellermannTyton
Universal corrugated hose holder, 11.1 mm, PP, IP54, gray, (L) 45.5 mm, 167-00521
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2955 €
50 pcs.
4.9623 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | grau | |
Length | 45.5 mm | |
Material | PP | |
max. operating temperature | 80 °C | |
min. operating temperature | -35 °C | |
Nominal width | 11.1 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |