167-00522 | HellermannTyton

Universal corrugated hose holder, 13 mm, PP, IP54, gray, (L) 47.5 mm, 167-00522

Order No.: 42P2528
EAN: 4031026277394
MPN:
167-00522
FG19-UH PP GY 10
Series: FG-UH
167-00522 HellermannTyton Hose Fittings Image 1
167-00522 HellermannTyton Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
6.0333 €
50 pcs.
5.6644 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grau
Length 47.5 mm
Material PP
max. operating temperature 80 °C
min. operating temperature -35 °C
Nominal width 13 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes