167-00524 | HellermannTyton

Universal corrugated hose holder, 19.4 mm, PP, IP54, gray, (L) 52 mm, 167-00524

Order No.: 42P2532
EAN: 4031026277417
MPN:
167-00524
FG27-UH PP GY 10
Series: FG-UH
167-00524 HellermannTyton Hose Fittings Image 1
167-00524 HellermannTyton Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.2344 €
50 pcs.
8.6632 €
100 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grau
Length 52 mm
Material PP
max. operating temperature 80 °C
min. operating temperature -35 °C
Nominal width 19.4 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes