167-00531 | HellermannTyton
Straight hose screw fitting, M20, 17 mm, PP, IP54, gray, (L) 45.5 mm, 167-00531
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
5 pcs.
5.2241 €
10 pcs.
4.9266 €
25 pcs.
4.6172 €
50 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fittings for corrugated conduit, type TV../NV.
Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: –35 to +80 °C. Fire protection properties: to UL 94 V-2. The screwed fittings are supplied with locknut.
Metric thread, type TV.
Technical attributes (type, conduit diameter, thread): TV11/M20, 17 mm, M 20
Technical specifications
Thread size | M20 | |
Nominal width | 17 mm | |
Material | PP | |
Colour | grau | |
Length | 45.5 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -35 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |