167-00533 | HellermannTyton

Straight hose screw fitting, M25, 21 mm, PP, IP54, gray, (L) 49.8 mm, 167-00533

Order No.: 91F4512
EAN: 4031026277486
MPN:
167-00533
FG21-M25-PP-GY-X1
Series: TV
167-00533 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
5 pcs.
6.1880 €
10 pcs.
5.8310 €
25 pcs.
5.4740 €
50 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fittings for corrugated conduit, type TV../NV.

Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: –35 to +80 °C. Fire protection properties: to UL 94 V-2. The screwed fittings are supplied with locknut.

Metric thread, type TV.

Technical attributes (type, conduit diameter, thread): TV16/M25, 21 mm, M 25

Technical specifications
Thread size M25
Nominal width 21 mm
Material PP
Colour grau
Length 49.8 mm
Degree of protection (IP) IP54
min. operating temperature -35 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes