167-00534 | HellermannTyton

Straight hose screw fitting, M32, 27 mm, PP, IP54, gray, (L) 52 mm, 167-00534

Order No.: 91F4513
EAN: 4031026277493
MPN:
167-00534
FG27-M32-PP-GY-X1
Series: TV
167-00534 HellermannTyton Hose Fittings
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
5 pcs.
9.8889 €
10 pcs.
9.3058 €
25 pcs.
8.7227 €
50 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fittings for corrugated conduit, type TV../NV.

Material: polypropylene (PP). Degree of protection: IP 54. Color: gray. Operating temperatures: –35 to +80 °C. Fire protection properties: to UL 94 V-2. The screwed fittings are supplied with locknut.

Metric thread, type TV.

Technical attributes (type, conduit diameter, thread): TV21/M32, 27 mm, M 32

Technical specifications
Thread size M32
Nominal width 27 mm
Material PP
Colour grau
Length 52 mm
Degree of protection (IP) IP54
min. operating temperature -35 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes