556-00115 | HellermannTyton

Color ribbon, 60 mm, tape black, 300 m, 556-00115

Order No.: 42P3952
EAN: 4031026193151
MPN:
556-00115
TTRC+ 60MM BK 300
556-00115 HellermannTyton Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
248.9361 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
248.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.9361 €

Thermal transfer ribbon, 556-00115, HELLERMANN TYTON

The thermal transfer print technology is based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.

Features

  • Thermal transfer ribbon for highest quality and performance of printed labels
  • Ribbon is specifically designed to maximise print performance for the recommended material
Technical specifications
Band color schwarz
Width 60 mm
Suitable for Schrumpfschlauch
Length 300 m
Material Polyester
Logistics
Country of origin GB
Customs tariff number 96121010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes