556-00209 | HellermannTyton

Color ribbon, 70 mm, tape black, 300 m, 556-00209

Order No.: 42P3974
EAN: 4031026339009
MPN:
556-00209
TTRHTWH 70MM WH 300
HellermannTyton
556-00209 HellermannTyton Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
265.608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
265.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.608 €

Thermal transfer ribbon, 556-00209, HELLERMANN TYTON

The thermal transfer print technology is based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.

Features

  • Thermal transfer ribbon for highest quality and performance of printed labels
  • Ribbon is specifically designed to maximise print performance for the recommended material
Technical specifications
Band color black
Width 70 mm
Suitable for Heat shrink
Length 300 m
Material polyester
Logistics
Country of origin JP
Customs tariff number 96121010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes