556-00210 | HellermannTyton
Color ribbon, 100 mm, tape black, 300 m, 556-00210
Order No.: 42P5619
EAN: 4031026339016
MPN:
556-00210
TTRHTBK 100MM-PET-BK
Unit Price (€ / pc.)
285.5762 € *
Available: 1 pcs.
Leadtime: 1 Week **
Thermal transfer ribbon, 556-00210, HellermannTyton
The 556-00210 is a thermal transfer print technology based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.
Features
- Specially formulated ink for use on specialist high temperature materials
- Excellent print resistance and print clarity
- Withstands temperatures up to 225 °C
Technical specifications
Band color | black | |
Width | 100 mm | |
Suitable for | shrink tubing/identification labels | |
Length | 300 m | |
Material | polyester |
Download
Logistics
Country of origin | JP |
Customs tariff number | 96121010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |