590-00158 | HellermannTyton

Inspection status label, (L x W) 38 x 16 mm, vinyl, 590-00158

Order No.: 14L9774
EAN: 4031026253350
MPN:
590-00158
QFREIPH-103-GN
590-00158 HellermannTyton Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
35.9975 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
36.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
35.9975 €

Test status labels, type HellermannTyton RiteOn 590-00.

For manual labeling, self-adhesive. Resistant against water, oils and many solvents; Label dimensions: 38 x 16 mm. Foil thickness: 75 µm. Operating temperatures: –40 to +80 °C. Number of labels per roll: 100. The labels do not have a protective foil.

Technical attributes (type, text, color): 590-00158, OK, green/white

Technical specifications
Number of labels 100
Version Prüfstatus-Etikette
Width 16 mm
Operational temperature -40 °C bis +80 °C
Colour weiß auf grün
Length 38 mm
Material Vinyl
Logistics
Country of origin US
Customs tariff number 39199080
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes